
DIGI360-EX50-REN-5YR | |
|---|---|
DigiKey Part Number | 602-DIGI360-EX50-REN-5YR-ND |
Manufacturer | |
Manufacturer Product Number | DIGI360-EX50-REN-5YR |
Description | IC |
Customer Reference | |
Detailed Description | Subscription 5 Years Digi Devices Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | Programming | |
Edition | - | |
License Length | 5 Years | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Digi Devices | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,24000 € | 344,24 € |
| Unit Price without VAT: | 344,24000 € |
|---|---|
| Unit Price with VAT: | 409,64560 € |

