Subscription 1 Year Digi Devices Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIGI360-EX15-REN-1YR

DigiKey Part Number
602-DIGI360-EX15-REN-1YR-ND
Manufacturer
Manufacturer Product Number
DIGI360-EX15-REN-1YR
Description
IC
Customer Reference
Detailed Description
Subscription 1 Year Digi Devices Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Subscription
Applications
Programming
Edition
-
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
Digi Devices
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
141,31000 €41,31 €
Manufacturers Standard Package
Unit Price without VAT:41,31000 €
Unit Price with VAT:49,15890 €