
DIGI-OM-VM-3YR | |
|---|---|
DigiKey Part Number | 602-DIGI-OM-VM-3YR-ND |
Manufacturer | |
Manufacturer Product Number | DIGI-OM-VM-3YR |
Description | REMOTE ON-PREM SUBSCRIPTION 3YR |
Customer Reference | |
Detailed Description | Subscription 3 Years Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | - | |
Edition | - | |
License Length | 3 Years | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38.727,23000 € | 38.727,23 € |
| Unit Price without VAT: | 38.727,23000 € |
|---|---|
| Unit Price with VAT: | 46.085,40370 € |

