
DIGI-OM-VM-1YR | |
|---|---|
DigiKey Part Number | 602-DIGI-OM-VM-1YR-ND |
Manufacturer | |
Manufacturer Product Number | DIGI-OM-VM-1YR |
Description | REMOTE ON-PREM SUBSCRIPTION 1YR |
Customer Reference | |
Detailed Description | Subscription 1 Year Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.748,58000 € | 12.748,58 € |
| Unit Price without VAT: | 12.748,58000 € |
|---|---|
| Unit Price with VAT: | 15.170,81020 € |

