
DG-ENT12-500 | |
|---|---|
DigiKey Part Number | DG-ENT12-500-ND |
Manufacturer | |
Manufacturer Product Number | DG-ENT12-500 |
Description | SUPPORT 12X5 500 DEVICES 1YR |
Customer Reference | |
Detailed Description | Tech Support 1 Year 500 Units Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Tech Support | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | 500 Units | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |

