
DG-APP-IOE | |
|---|---|
DigiKey Part Number | 602-1770-ND |
Manufacturer | |
Manufacturer Product Number | DG-APP-IOE |
Description | KIT INTERNET OF EVERYTHING |
Customer Reference | |
Detailed Description | QSC6270 Etherios Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QSC6270 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |

