
DG-ACC-FIM | |
|---|---|
DigiKey Part Number | DG-ACC-FIM-ND |
Manufacturer | |
Manufacturer Product Number | DG-ACC-FIM |
Description | KIT FIM APPLICATION |
Customer Reference | |
Detailed Description | - Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | For Use With 9P 9215 and ME 9210 | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

