


DC-WWV-2A | |
|---|---|
DigiKey Part Number | DC-WWV-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC-WWV-2A |
Description | CC WI-WAVE 802.11B/G CARD |
Customer Reference | |
Detailed Description | DC-WWV-EKIT Digi Connect® Wi-Wave 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DC-WWV-EKIT | |
Note | - | |
RF Type | 802.11 b/g (WiFi/WLAN/Wi-Fi 3) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

