


Category | Power - Output 16dBm |
Mfr | Sensitivity -82dBm |
Series | Serial Interfaces UART |
Packaging Bulk | Antenna Type Antenna Not Included, RP-SMA |
Part Status Obsolete | Memory Size 4MB Flash, 16MB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 9V ~ 30V |
RF Family/Standard WiFi | Current - Receiving 450mA |
Protocol | Current - Transmitting 450mA |
Modulation CCK, DBPSK, DQPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -20°C ~ 65°C |
Data Rate 11Mbps | Package / Case Module |

