WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Modems Routers & Gateways: What's the Difference?

DC-WME-Y413-LX

DigiKey Part Number
602-2138-ND
Manufacturer
Manufacturer Product Number
DC-WME-Y413-LX
Description
RF TXRX MODULE WIFIRPSMA SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DBPSK, DQPSK
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
17dBm
Sensitivity
-69dBm
Serial Interfaces
I2C, SPI
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
8MB Flash, 16MB SDRAM
Voltage - Supply
3.3V
Current - Receiving
346mA
Current - Transmitting
346mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types