WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Modems Routers & Gateways: What's the Difference?

DC-WME-Y402-C

DigiKey Part Number
602-1394-ND
Manufacturer
Manufacturer Product Number
DC-WME-Y402-C
Description
RF TXRX MODULE WIFIRPSMA SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DBPSK, DQPSK
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
17dBm
Sensitivity
-69dBm
Serial Interfaces
I2C, SPI
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
4MB Flash, 8MB RAM
Voltage - Supply
3.3V
Current - Receiving
346mA
Current - Transmitting
346mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,81000 €93,81 €
Unit Price without VAT:93,81000 €
Unit Price with VAT:111,63390 €