
DC-WME-01TE-C | |
|---|---|
DigiKey Part Number | DC-WME-01TE-C-ND |
Manufacturer | |
Manufacturer Product Number | DC-WME-01TE-C |
Description | RF TXRX MOD WIFIRPSMA TH |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, DQPSK | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 17dBm | |
Sensitivity | -69dBm | |
Serial Interfaces | I2C, SPI | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 346mA | |
Current - Transmitting | 346mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

