



Category | Modulation or Protocol HSPA, HSPA+ |
Manufacturer Digi | Frequency 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface RS-232, RS-422/485, USB |
Part Status Obsolete | Data Rate (Max) 21Mbps |
Function Router | Voltage - Supply 6V ~ 30V |

