Digi Connect SP Embedded Module ARM7TDMI, NS7520 55MHz 16MB 4MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-SP-01-C-25

DigiKey Part Number
DC-SP-01-C-25-ND
Manufacturer
Manufacturer Product Number
DC-SP-01-C-25
Description
IC MOD ARM7TDMI 55MHZ 16MB
Customer Reference
Detailed Description
Digi Connect SP Embedded Module ARM7TDMI, NS7520 55MHz 16MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Module/Board Type
MPU Core
Core Processor
ARM7TDMI, NS7520
Co-Processor
-
Speed
55MHz
Flash Size
4MB
RAM Size
16MB
Connector Type
RJ45
Size / Dimension
3.880" L x 1.680" W (98.50mm x 42.70mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types