MFR Recommended

DC-ME-Y413-AG | |
|---|---|
DigiKey Part Number | 602-DC-ME-Y413-AG-ND |
Manufacturer | |
Manufacturer Product Number | DC-ME-Y413-AG |
Description | DC-ME-Y413-AG |
Customer Reference | |
Detailed Description | - Embedded Module ARM926EJ-S, NS9210 75MHz 16MB 8MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, NS9210 | |
Co-Processor | - | |
Speed | 75MHz | |
Flash Size | 8MB | |
RAM Size | 16MB | |
Connector Type | RJ45 | |
Size / Dimension | 1.450" L x 0.750" W (36.70mm x 19.10mm) | |
Operating Temperature | -40°C ~ 75°C |


