DC-ME-Y402-S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Digi
In Stock: 272
Unit Price: 55,91000 €
Datasheet
Digi Connect ME® Embedded Module ARM926EJ-S, NS9210 75MHz 8MB 4MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-ME-Y402-S

DigiKey Part Number
602-1662-ND
Manufacturer
Manufacturer Product Number
DC-ME-Y402-S
Description
IC MOD ARM926EJ-S 75MHZ 8MB
Customer Reference
Detailed Description
Digi Connect ME® Embedded Module ARM926EJ-S, NS9210 75MHz 8MB 4MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
75MHz
Manufacturer
Digi
Flash Size
4MB
Series
RAM Size
8MB
Packaging
Bulk
Connector Type
RJ45
Part Status
Obsolete
Size / Dimension
1.450" L x 0.750" W (36.70mm x 19.10mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 80°C
Core Processor
ARM926EJ-S, NS9210
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC-ME-Y402-LXDigi272602-1661-ND55,91000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types