Similar

DC-ME-01T-CLI | |
|---|---|
DigiKey Part Number | DC-ME-01T-CLI-ND |
Manufacturer | |
Manufacturer Product Number | DC-ME-01T-CLI |
Description | IC MODULE ARM7TDMI 55MHZ 8MB |
Customer Reference | |
Detailed Description | Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 2MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM7TDMI, NS7520 | |
Co-Processor | - | |
Speed | 55MHz | |
Flash Size | 2MB | |
RAM Size | 8MB | |
Connector Type | RJ45 | |
Size / Dimension | 1.450" L x 0.750" W (36.70mm x 19.10mm) | |
Operating Temperature | -40°C ~ 85°C |


