
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM7TDMI, NS7520 | |
Co-Processor | - | |
Speed | 55MHz | |
Flash Size | 4MB | |
RAM Size | 8MB | |
Connector Type | Pin Header | |
Size / Dimension | 1.940" L x 1.580" W (49.20mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |

