Liquid Level Sensor Cellular CDMA, 3G GSM Output Male 1" (25.4mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Cellular CDMA, 3G GSM Output Male 1" (25.4mm) NPT

CTANK-M510

DigiKey Part Number
602-1405-ND
Manufacturer
Manufacturer Product Number
CTANK-M510
Description
SENSOR LEVEL LIQ CELLULAR
Customer Reference
Detailed Description
Liquid Level Sensor Cellular CDMA, 3G GSM Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
CDMA, 3G GSM
Manufacturer
Digi
Current
1.3 A
Series
Mounting Type
Male 1" (25.4mm) NPT
Packaging
Bulk
Material - Housing & Prism
Polybutylene Terephthalate (PBT)
Part Status
Obsolete
Operating Temperature
-30°C ~ 65°C
Type
Liquid
Voltage Rating
7.2V
Output Type
Cellular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1646,26000 €646,26 €
Manufacturers Standard Package
Unit Price without VAT:646,26000 €
Unit Price with VAT:769,04940 €