

Category | Output Type Cellular |
Manufacturer Digi | Output Configuration 3G/2G |
Series | Mounting Type Male 1" (25.4mm) NPT |
Packaging Box | Material - Housing & Prism Polybutylene Terephthalate (PBT) |
Part Status Obsolete | Operating Temperature -30°C ~ 65°C |
Type Liquid | Voltage Rating 7.2V |

