Liquid Level Sensor Cellular 3G/2G Output Male 1" (25.4mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Cellular 3G/2G Output Male 1" (25.4mm) NPT

CTANK-A510

DigiKey Part Number
CTANK-A510-ND
Manufacturer
Manufacturer Product Number
CTANK-A510
Description
SENSOR LEVEL LIQ CELLULAR 3G/2G
Customer Reference
Detailed Description
Liquid Level Sensor Cellular 3G/2G Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Type
Liquid
Output Type
Cellular
Output Configuration
3G/2G
Switch Actuation Level
-
Mounting Type
Male 1" (25.4mm) NPT
Material - Housing & Prism
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 65°C
Voltage Rating
7.2V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.