MFR Recommended



CC-WMX6-KIT | |
|---|---|
DigiKey Part Number | 602-1409-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX6-KIT |
Description | KIT DEV CONNECTCORE 6 FOR I.MX6 |
Customer Reference | |
Detailed Description | i.MX 6 ConnectCore® 6 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Digi | Utilized IC / Part i.MX 6 |
Series | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC-WMX6N-KIT | Digi | 9 | 602-CC-WMX6N-KIT-ND | 347,61000 € | MFR Recommended |





