
CC-ST-DW7A-ZM | |
|---|---|
DigiKey Part Number | 602-CC-ST-DW7A-ZM-ND |
Manufacturer | |
Manufacturer Product Number | CC-ST-DW7A-ZM |
Description | CC-ST-DW7A-ZM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digi ConnectCore® MP1 Embedded Module ARM® Cortex®-A7, ARM® Cortex®-M4 209MHz, 650MHz 1GB 1GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M4 | |
Co-Processor | - | |
Speed | 209MHz, 650MHz | |
Flash Size | 1GB | |
RAM Size | 1GB | |
Connector Type | USB | |
Size / Dimension | 1.142" L x 1.142" W (29.00mm x 29.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,83000 € | 86,83 € |
| 100 | 84,65080 € | 8.465,08 € |
| Unit Price without VAT: | 86,83000 € |
|---|---|
| Unit Price with VAT: | 103,32770 € |

