

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Dual | |
Speed | 800MHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.835" (99.99mm x 72.00mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, I2C, SPI, Wi-Fi/Bluetooth, XBee RF, Cellular | |
RAM Capacity/Installed | 1GB/- | |
Storage Interface | eMMC/SD | |
Video Outputs | HDMI, LCD, LVDS, MIPI-DSI | |
Ethernet | GbE | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 12 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |