
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 800MHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 512MB Flash, 1GB RAM | |
Voltage - Supply | 3.75V | |
Current - Receiving | 700mA | |
Current - Transmitting | 700mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,70000 € | 304,70 € |
| Unit Price without VAT: | 304,70000 € |
|---|---|
| Unit Price with VAT: | 362,59300 € |

