General ISM < 1GHz Transceiver Module 800MHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-MX-LD79-ZK-B

DigiKey Part Number
CC-MX-LD79-ZK-B-ND
Manufacturer
Manufacturer Product Number
CC-MX-LD79-ZK-B
Description
RF TXRX MOD ISM<1GHZ CHAS MNT
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 800MHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
Ethernet
Mfr
Memory Size
512MB Flash, 1GB RAM
Series
Voltage - Supply
3.75V
Packaging
Bulk
Current - Receiving
700mA
Part Status
Obsolete
Current - Transmitting
700mA
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Frequency
800MHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types