CC-MX-L96C-Z1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: 337,33200 €
Datasheet
CONNECTCORE-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONNECTCORE-6

CC-MX-L96C-Z1

DigiKey Part Number
CC-MX-L96C-Z1-ND
Manufacturer
Manufacturer Product Number
CC-MX-L96C-Z1
Description
RF TXRX MOD ISM<1GHZ SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 800MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
800MHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet
Antenna Type
-
Utilized IC / Part
-
Memory Size
4GB Flash, 512MB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes