ConnectCore® 8M Embedded Module ARM® Cortex®-A53 ARM® Cortex®-M7 600MHz, 1.4GHz 1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-MX-FS7D-ZN

DigiKey Part Number
602-CC-MX-FS7D-ZN-ND
Manufacturer
Manufacturer Product Number
CC-MX-FS7D-ZN
Description
CONNECTCORE 8M NANO, QUAD CORE,
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ConnectCore® 8M Embedded Module ARM® Cortex®-A53 ARM® Cortex®-M7 600MHz, 1.4GHz 1GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU Core
Core Processor
ARM® Cortex®-A53
Co-Processor
ARM® Cortex®-M7
Speed
600MHz, 1.4GHz
Flash Size
-
RAM Size
1GB
Connector Type
USB
Size / Dimension
1.770" L x 1.570" W (45.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50136,34520 €6.817,26 €
Manufacturers Standard Package
Unit Price without VAT:136,34520 €
Unit Price with VAT:162,25079 €