
CC-ACC-LCDQ-28 | |
|---|---|
DigiKey Part Number | CC-ACC-LCDQ-28-ND |
Manufacturer | |
Manufacturer Product Number | CC-ACC-LCDQ-28 |
Description | EVAL BOARD FOR ET028002DHU |
Customer Reference | |
Detailed Description | ET028002DHU ConnectCore® LCD Touch Screen Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | ET028002DHU | |
Primary Attributes | 2.8" 320x240 QVGA | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

