WiFi 802.11a/b/g Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-9P-V524-LX

DigiKey Part Number
602-1160-ND
Manufacturer
Manufacturer Product Number
CC-9P-V524-LX
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11a/b/g Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
12dBm
Mfr
Sensitivity
-72dBm
Series
Serial Interfaces
Ethernet, I2C, SPI, UART
Packaging
Box
Antenna Type
Antenna Not Included, U.FL
Part Status
Active
Utilized IC / Part
NS9215
DigiKey Programmable
Not Verified
Memory Size
16MB Flash, 32MB SDRAM
RF Family/Standard
WiFi
Voltage - Supply
3.3V
Protocol
Mounting Type
Surface Mount
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz, 5GHz
Package / Case
Module
Data Rate
54Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.