
CC-9P-V513-LX-B | |
|---|---|
DigiKey Part Number | CC-9P-V513-LX-B-ND |
Manufacturer | |
Manufacturer Product Number | CC-9P-V513-LX-B |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 12dBm | |
Sensitivity | -72dBm | |
Serial Interfaces | Ethernet, I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | NS9215 | |
Memory Size | 8MB Flash, 16MB SDRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

