S3C2443 ConnectCore® 9M ARM9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-9M-NA47-Z1

DigiKey Part Number
CC-9M-NA47-Z1-ND
Manufacturer
Manufacturer Product Number
CC-9M-NA47-Z1
Description
S3C2443 EVAL BRD
Customer Reference
Detailed Description
S3C2443 ConnectCore® 9M ARM9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
ARM9
Platform
-
Utilized IC / Part
S3C2443
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types