ASB-EX15-XC18-GLB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 13
Unit Price: 942,55000 €
Datasheet
HSPA+, LTE Router Ethernet, RS-232, RJ-45, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA+, LTE Router Ethernet, RS-232, RJ-45, USB
Digi EX15 Cellular Extender
Digi – Connecting Green Tech with IoT

ASB-EX15-XC18-GLB

DigiKey Part Number
602-ASB-EX15-XC18-GLB-ND
Manufacturer
Manufacturer Product Number
ASB-EX15-XC18-GLB
Description
EX15 LTE CELLULAR ROUTER
Customer Reference
Detailed Description
3G HSPA+, LTE Router AT&T, Verizon Ethernet, RS-232, RJ-45, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+, LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232, RJ-45, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes