
A24-P13NF | |
|---|---|
DigiKey Part Number | A24-P13NF-ND |
Manufacturer | |
Manufacturer Product Number | A24-P13NF |
Description | RF ANT 2.4GHZ FLAT PANEL N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Panel N Type Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 13dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |

