MFR Recommended



A09-HASM-7 | |
|---|---|
DigiKey Part Number | A09-HASM-7-ND |
Manufacturer | |
Manufacturer Product Number | A09-HASM-7 |
Description | RF ANT 900MHZ WHIP TILT RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Category | Antenna Type Whip, Tilt |
Manufacturer Digi | Number of Bands 1 |
Packaging Bulk | Gain 2.1dBi |
Part Status Obsolete | Power - Max 1 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 900MHz | Mounting Type Connector Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 6.000" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A09-HASM-775 | Digi | 95 | 602-A09-HASM-775-ND | 29,71000 € | MFR Recommended |











