Similar


Category | Antenna Type Whip, Straight |
Manufacturer Digi | Number of Bands 1 |
Packaging Bulk | Gain 2.1dBi |
Part Status Obsolete | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 900MHz | Height (Max) 15.000" (381.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A09-F5NF-M | Digi | 0 | A09-F5NF-M-ND | 299,26000 € | Similar |










