


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829.5MHz, 2.2GHz | |
Frequency Range | 699MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | 3, 5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.906" (150.00mm) | |
Applications | 3G, 4G, LTE |

