76000964 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 107
Unit Price: 78,17000 €
Datasheet
5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

76000964

DigiKey Part Number
602-1882-ND
Manufacturer
Manufacturer Product Number
76000964
Description
AC/DC WALL MOUNT ADAPTER 5V 30W
Customer Reference
Detailed Description
5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Digi
Current - Output (Max)
6A
Packaging
Bulk
Power (Watts)
30 W
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
60" (1.52m)
Input Type
Fixed Blade
Size / Dimension
4.65" L x 2.13" W x 1.46" H (118.0mm x 54.0mm x 37.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76000965Digi107602-1883-ND78,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes