


76000960-2 | |
|---|---|
DigiKey Part Number | 602-1885-ND |
Manufacturer | |
Manufacturer Product Number | 76000960-2 |
Description | ANTENNA CDMA/LTE 450HMZ 2PK |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, LTE |
Category | Frequency Group UHF (300MHz ~ 1GHz) |
Manufacturer Digi | Frequency (Center/Band) 450MHz |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Applications CDMA, LTE |
RF Family/Standard Cellular |

