
76000924 | |
|---|---|
DigiKey Part Number | 76000924-ND |
Manufacturer | |
Manufacturer Product Number | 76000924 |
Description | AC/DC ADAPTER 18VDC |
Customer Reference | |
Detailed Description | AC/DC External Adapter Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | - | |
Form | - | |
Input Type | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | - | |
Approval Agency | - | |
Weight | - |

