5V, 12V, -12V 43 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000914

DigiKey Part Number
602-1618-ND
Manufacturer
Manufacturer Product Number
76000914
Description
AC/DC DSKTP ADAPTER 5V +/-12 43W
Customer Reference
Detailed Description
5V, 12V, -12V 43 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 254 VAC
Voltage - Output
5V, 12V, -12V
Current - Output (Max)
5A, 1A, 500mA
Power (Watts)
43 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
5.51" L x 2.95" W x 1.61" H (140.0mm x 75.0mm x 41.0mm)
Approval Agency
CE, PSE, UL
Weight
1.102 lb (500.0 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.