

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | - | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 254 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | 78% | |
Operating Temperature | -40°C ~ 75°C | |
Output Connector | Rectangular, 4 Position | |
Cord Length | 48" (1.22m) | |
Input Connector | - | |
Size / Dimension | 5.91" L x 3.54" W x 2.05" H (150.0mm x 90.0mm x 52.0mm) | |
Approval Agency | CE | |
Weight | - |

