Image for 76000891 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000891

DigiKey Part Number
76000891-ND
Manufacturer
Manufacturer Product Number
76000891
Description
NETWORK SWITCH-MANAGED - PORT
Customer Reference
Detailed Description
Network Switch - Managed Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
-
Number of Ports
-
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
-
Voltage - Input
-
Ingress Protection
-
Mounting Type
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.