Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.2GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 254mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | Wi-Fi |


