
76000876 | |
|---|---|
DigiKey Part Number | 76000876-ND |
Manufacturer | |
Manufacturer Product Number | 76000876 |
Description | ANTENNA SATELLITE 1620MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.62GHz | |
Frequency Range | - | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |

