Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modems Routers & Gateways: What's the Difference?

76000843

DigiKey Part Number
76000843-ND
Manufacturer
Manufacturer Product Number
76000843
Description
RF ANT 850MHZ/900MHZ MODULE CAB
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS, Wi-Fi, ZigBee™ Module Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Digi
Number of Bands
5
Packaging
Bulk
Gain
2dBi
Part Status
Obsolete
Features
Cable - 4m
RF Family/Standard
802.15.4, Cellular, General ISM, WiFi
Mounting Type
Panel Mount
Frequency Group
Wide Band
Height (Max)
0.571" (14.50mm)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Applications
GSM, UMTS, Wi-Fi, ZigBee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.