
76000794 | |
|---|---|
DigiKey Part Number | 76000794-ND |
Manufacturer | |
Manufacturer Product Number | 76000794 |
Description | RF ANT 2.6GHZ WHIP TILT CONN MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Tilt Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.6GHz | |
Frequency Range | 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | WiMax™ |

