Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modems Routers & Gateways: What's the Difference?

76000793

DigiKey Part Number
76000793-ND
Manufacturer
Manufacturer Product Number
76000793
Description
RF ANT 850MHZ/900MHZ WHIP TILT
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Digi
Number of Bands
5
Packaging
Bulk
Gain
3.2dBi
Part Status
Obsolete
Mounting Type
Connector Mount
Frequency Group
Wide Band
Height (Max)
5.709" (145.00mm)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.