

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | -35°C ~ 74°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.82" L x 2.24" W x 1.34" H (97.0mm x 57.0mm x 34.0mm) | |
Approval Agency | CE, cUL, UL | |
Weight | - |


