Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000784

DigiKey Part Number
76000784-ND
Manufacturer
Manufacturer Product Number
76000784
Description
RF ANT 2.4GHZ RP-TNC CONN MT
Customer Reference
Detailed Description
RF ANTENNA 802.15.4, ZigBee™ RP-TNC Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
2.4GHz ~ 2.5GHz
Manufacturer
Digi
Number of Bands
1
Packaging
Bulk
Gain
3dBi
Part Status
Obsolete
Termination
RP-TNC
RF Family/Standard
802.15.4
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
6.799" (172.70mm)
Frequency (Center/Band)
2.4GHz
Applications
802.15.4, ZigBee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.